Low

MULTICOMP  BAT54LP-7  DIODE, ULTRAFAST RECOVERY, 100mA, 30V, DFN1006, FULL REEL

MULTICOMP BAT54LP-7
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BAT54LP-7
Order Code:
2306382
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1V
Forward Surge Current Ifsm Max:
600mA
Operating Temperature Max:
125°C
Diode Case Style:
DFN1006
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000027

Alternatives

DIODE, ULTRAFAST RECOVERY, 100mA, 30V, DFN1006

MULTICOMP

1,975 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.384 (RM0.407) 10+ RM0.231 (RM0.2449) 50+ RM0.171 (RM0.1813) 100+ RM0.159 (RM0.1685) more…

Buy

Small Signal Schottky Diode, Single, 30 V, 200 mA, 1 V, 600 mA, 125 °C

DIODES INC.

Cut Tape
1,542 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.95 (RM2.067) 10+ RM1.40 (RM1.484) 100+ RM0.65 (RM0.689) 1000+ RM0.50 (RM0.53) more…

Buy

Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C

NEXPERIA

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ RM0.198 (RM0.2099)

Buy