Low

MULTICOMP  BAT54TW-7-F  DIODE, ULTRAFAST RECOVERY, 100mA, 30V, SOT-363, FULL REEL

MULTICOMP BAT54TW-7-F
Technical Data Sheet (665.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Triple Isolated
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1V
Forward Surge Current Ifsm Max:
600mA
Operating Temperature Max:
125°C
Diode Case Style:
SOT-363
No. of Pins:
6Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000045

Alternatives

DIODE, ULTRAFAST RECOVERY, 100mA, 30V, SOT-363

MULTICOMP

11,560 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.697 (RM0.697) 10+ RM0.412 (RM0.412) 50+ RM0.305 (RM0.305) 100+ RM0.291 (RM0.291) more…

Buy

Small Signal Schottky Diode, Triple Isolated, 30 V, 200 mA, 1 V, 600 mA, 125 °C

DIODES INC.

Cut Tape
1,003 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.77 (RM1.8762) 10+ RM1.26 (RM1.3356) 100+ RM0.58 (RM0.6148) 1000+ RM0.50 (RM0.53)

Buy