Low

MULTICOMP  BAV23C-7-F  DIODE, FAST RECOVERY, 200mA, 250V, SOT-23, FULL REEL

MULTICOMP BAV23C-7-F
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BAV23C-7-F
Order Code:
2306389
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Dual Common Cathode
Repetitive Reverse Voltage Vrrm Max:
250V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1.25V
Reverse Recovery Time trr Max:
50ns
Forward Surge Current Ifsm Max:
9A
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000045

Alternatives

DIODE, FAST RECOVERY, 200mA, 250V, SOT-23

MULTICOMP

Short Lead Time

Price for: Each (Supplied on Cut Tape)

1+ RM0.462 (RM0.4897) 10+ RM0.27 (RM0.2862) 50+ RM0.204 (RM0.2162) 100+ RM0.192 (RM0.2035) more…

Buy

Small Signal Diode, Dual Common Cathode, 250 V, 200 mA, 1.25 V, 50 ns, 9 A

DIODES INC.

Cut Tape
2,398 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.90 (RM2.014) 10+ RM1.31 (RM1.3886) 100+ RM0.55 (RM0.583) 1000+ RM0.38 (RM0.4028) more…

Buy