Low

MULTICOMP  BZW04-15B  TVS Diode, BZW04 Series, Bidirectional, 15.3 V, 25.2 V, DO-41, 2 Pins

MULTICOMP BZW04-15B
Technical Data Sheet (69.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BZW04 Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
15.3V
Clamping Voltage Vc Max:
25.2V
Diode Case Style:
DO-41
No. of Pins:
2Pins
Breakdown Voltage Min:
17.1V
Breakdown Voltage Max:
18.9V
Peak Pulse Power Dissipation:
400W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.00034

Alternatives

TVS DIODE, 400W, 15.3V, BIDIR, DO-204AL

TAIWAN SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ RM1.25 (RM1.325) 25+ RM1.14 (RM1.2084) 100+ RM0.984 (RM1.043) 250+ RM0.872 (RM0.9243) more…

Buy