Low

MULTICOMP  BZW04-26B  TVS Diode, BZW04 Series, Bidirectional, 25.6 V, 41.5 V, DO-41, 2 Pins

MULTICOMP BZW04-26B
Technical Data Sheet (69.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BZW04 Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
25.6V
Clamping Voltage Vc Max:
41.5V
Diode Case Style:
DO-41
No. of Pins:
2Pins
Breakdown Voltage Min:
28.5V
Breakdown Voltage Max:
31.5V
Peak Pulse Power Dissipation:
400W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.00034

Alternatives

BZW04-26B

DIODE, TVS, 30V, 400W

TAIWAN SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ RM0.877 (RM0.9296) 25+ RM0.76 (RM0.8056) 100+ RM0.658 (RM0.6975) 250+ RM0.599 (RM0.6349) more…

Buy

TVS Diode, BZW04 Series, Bidirectional, 15.3 V, 25.2 V, DO-41, 2 Pins

MULTICOMP

18 in stock

Price for: Each

1+ RM1.36 (RM1.4416) 10+ RM1.12 (RM1.1872) 100+ RM0.949 (RM1.0059) 500+ RM0.76 (RM0.8056) more…

Buy

TVS Diode, P4KE Series, Bidirectional, 25.6 V, 41.4 V, DO-204AL, 2 Pins

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ RM0.498 (RM0.5279) 25+ RM0.433 (RM0.459) 100+ RM0.375 (RM0.3975) 250+ RM0.342 (RM0.3625) more…

Buy