Low

MULTICOMP  BZW04-28  TVS Diode, BZW04 Series, Unidirectional, 28.2 V, 45.7 V, DO-41, 2 Pins

MULTICOMP BZW04-28
Technical Data Sheet (69.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BZW04 Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
28.2V
Clamping Voltage Vc Max:
45.7V
Diode Case Style:
DO-41
No. of Pins:
2Pins
Breakdown Voltage Min:
31.4V
Breakdown Voltage Max:
34.7V
Peak Pulse Power Dissipation:
400W
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00034

Alternatives

TVS DIODE, 400W, 28.2V, UNIDIR, DO-204AL

TAIWAN SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ RM0.776 (RM0.8226) 25+ RM0.508 (RM0.5385) 100+ RM0.433 (RM0.459) 250+ RM0.401 (RM0.4251) more…

Buy

TVS Diode, P4KE Series, Unidirectional, 28.2 V, 45.7 V, DO-204AL, 2 Pins

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ RM0.385 (RM0.4081) 25+ RM0.251 (RM0.2661) 100+ RM0.214 (RM0.2268) 250+ RM0.198 (RM0.2099) more…

Buy