Low

MULTICOMP  BZW04-376B  TVS Diode, BZW04 Series, Bidirectional, 376 V, 603 V, DO-41, 2 Pins

MULTICOMP BZW04-376B
Technical Data Sheet (69.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BZW04 Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
376V
Clamping Voltage Vc Max:
603V
Diode Case Style:
DO-41
No. of Pins:
2Pins
Breakdown Voltage Min:
418V
Breakdown Voltage Max:
462V
Peak Pulse Power Dissipation:
400W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00034