Low

MULTICOMP  BZW06-13  TVS Diode, BZW06 Series, Unidirectional, 12.8 V, 21.2 V, DO-15, 2 Pins

MULTICOMP BZW06-13
Technical Data Sheet (1.78MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BZW06 Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
12.8V
Clamping Voltage Vc Max:
21.2V
Diode Case Style:
DO-15
No. of Pins:
2Pins
Breakdown Voltage Min:
14.3V
Breakdown Voltage Max:
15.8V
Peak Pulse Power Dissipation:
600W
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.001089

Alternatives

TVS DIODE, 600W, 12.8V, UNIDIR, DO-204AC

TAIWAN SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ RM0.968 (RM1.0261) 24+ RM0.713 (RM0.7558) 99+ RM0.619 (RM0.6561) 499+ RM0.547 (RM0.5798) more…

Buy