Low

MULTICOMP  CFS-TF-1418  TERMINAL, FEMALE DISCONNECT 0.187IN BLUE

MULTICOMP CFS-TF-1418
Technical Data Sheet (125.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CFS-TF Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
-
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Blue
Tab Size - Metric:
4.75mm x 0.51mm
Tab Size - Imperial:
0.187" x 0.02"
Insulator Material:
Nylon 6.6 (Polyamide 6.6)
Terminal Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.00087

Alternatives

Quick Disconnect Terminal, Ultra-Fast FASTON Series, 16 AWG, 14 AWG, 2.08 mm²

AMP FROM TE CONNECTIVITY

8,993 in stock

Price for: Each

10+ RM1.25 (RM1.325) 100+ RM1.09 (RM1.1554) 250+ RM0.94 (RM0.9964) 500+ RM0.85 (RM0.901)

Buy

TERMINAL, FEMALE DISCONNECT 0.187IN BLUE

MULTICOMP

1,479 in stock

Price for: Each

1+ RM1.44 (RM1.5264) 100+ RM1.35 (RM1.431) 250+ RM1.13 (RM1.1978) 500+ RM1.02 (RM1.0812) more…

Buy

Quick Disconnect Terminal, Ultra-Fast Plus 187 Series, 16 AWG, 14 AWG, 2.08 mm²

AMP FROM TE CONNECTIVITY

29,030 in stock

Price for: Each

10+ RM1.79 (RM1.8974) 100+ RM1.56 (RM1.6536) 500+ RM1.34 (RM1.4204) 1000+ RM1.20 (RM1.272) more…

Buy

Associated Products

Similar Products