Low

MULTICOMP  CRS-TV-1410-S  TERMINAL, RING TONGUE, #10, CRIMP, BLUE

MULTICOMP CRS-TV-1410-S
Technical Data Sheet (34.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CRS Series
Wire Size AWG Max:
14AWG
Conductor Area CSA:
-
Stud Size - Metric:
M5
Stud Size - Imperial:
10
Insulator Material:
Vinyl
Insulator Colour:
Blue
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.001049

Alternatives

TERMINAL, RING TONGUE, #10, CRIMP, BLUE

MULTICOMP

3,328 in stock

Price for: Each

1+ RM0.72 (RM0.7632) 100+ RM0.67 (RM0.7102) 250+ RM0.56 (RM0.5936) 500+ RM0.51 (RM0.5406) more…

Buy

CRIMP TERMINAL, RING TONGUE, #10, RED

PANDUIT

19 in stock

Price for: Pack of 100

1+ RM312.76 (RM331.5256) 25+ RM295.00 (RM312.70) 50+ RM275.86 (RM292.4116) 100+ RM260.63 (RM276.2678) more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP, RED

AMP FROM TE CONNECTIVITY

1,010 in stock

Price for: Each

1+ RM2.24 (RM2.3744) 10+ RM2.06 (RM2.1836) 100+ RM1.89 (RM2.0034) 500+ RM1.63 (RM1.7278) more…

Buy

CRIMP TERMINAL, RING TONGUE, #8, RED

PANDUIT

27 in stock

Price for: Pack of 100

1+ RM300.93 (RM318.9858) 25+ RM283.84 (RM300.8704) 50+ RM265.43 (RM281.3558) 100+ RM250.76 (RM265.8056) more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP, BLUE

PANDUIT

25 in stock

Price for: Pack of 100

1+ RM312.76 (RM331.5256) 5+ RM295.00 (RM312.70) 10+ RM275.86 (RM292.4116) 25+ RM260.63 (RM276.2678) more…

Buy

TERMINAL, RING TONGUE, #8, CRIMP, BLUE

PANDUIT

4 in stock

Price for: Pack of 100

1+ RM312.76 (RM331.5256) 5+ RM295.00 (RM312.70) 10+ RM275.86 (RM292.4116) 25+ RM260.63 (RM276.2678) more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP, BLUE

PANDUIT

4 in stock

Price for: Pack of 1000

1+ RM965.62 (RM1,023.5572) 5+ RM907.48 (RM961.9288) 10+ RM886.21 (RM939.3826) 25+ RM829.04 (RM878.7824) more…

Buy

RING TONGUE, 10 STUD, 16-14AWG, CRIMP, VINYL BLUE

3M

12 in stock

Price for: Pack of 100

1+ RM280.10 (RM296.906) 5+ RM261.55 (RM277.243) 10+ RM247.08 (RM261.9048) 25+ RM235.62 (RM249.7572)

Buy

CRIMP TERMINAL, #10, RING TONGUE, RED

3M

840 in stock

Price for: Each

1+ RM2.29 (RM2.4274) 10+ RM1.88 (RM1.9928) 50+ RM1.56 (RM1.6536) 100+ RM1.35 (RM1.431) more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP, RED

PANDUIT

2 in stock

Price for: Pack of 1000

1+ RM982.68 (RM1,041.6408) 5+ RM923.49 (RM978.8994) 10+ RM901.86 (RM955.9716) 25+ RM843.67 (RM894.2902) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.