Low

MULTICOMP  ES3B-13-F  DIODE, FAST RECOVERY, 3A, 100V, DO-214AB-2, FULL REEL

MULTICOMP ES3B-13-F
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
ES3B-13-F
Order Code:
2306137
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
3A
Diode Configuration:
Single
Forward Voltage VF Max:
950mV
Reverse Recovery Time trr Max:
35ns
Forward Surge Current Ifsm Max:
100A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AB
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000429

Alternatives

DIODE, FAST RECOVERY, 3A, 100V, DO-214AB-2

MULTICOMP

134 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.706 (RM2.8684) 10+ RM1.59 (RM1.6854) 50+ RM1.194 (RM1.2656) 100+ RM1.122 (RM1.1893) more…

Buy

Fast / Ultrafast Diode, 50 V, 3 A, Single, 950 mV, 35 ns, 100 A

TAIWAN SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ RM2.82 (RM2.9892) 100+ RM2.54 (RM2.6924) 200+ RM2.05 (RM2.173) 500+ RM1.82 (RM1.9292) more…

Buy