MULTICOMP  MC-SP0.8-NF-GCS  SOLAR PANEL, 0.8W, 4V, NO FRAME

MULTICOMP MC-SP0.8-NF-GCS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1852494
  • Manufacturer Part No MC-SP0.8-NF-GCS

Product Overview


  • High efficiency
  • High transparent low-iron, tempered glass
  • Aesthetic appearance
  • Withstands high wind-pressure and snow load
  • Easy Installation
  • Outstanding low-light performance
  • Unique technology ensure problems of water freezing and warping do not occur
  • Designed to meet unique demands of the customer
Back to top

Product Information


  • No. of Cells -
  • Power Rating 800mW
  • Power Voltage Max 3.85V
  • Length 140mm
  • Width 100mm
  • Height 4.9mm
  • Current at P Max 210mA
  • Open Circuit Voltage 4.8V
  • Short Circuit Current 230mA
  • Weight 134g
  • Item_Noun Solar Panel
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  272


  • 9 available for next business day delivery
  • 263 available for 4 - 6 business days delivery
 
Check stock and lead times
    More stock available week commencing 11/28/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: RM37.47 (RM39.7182) RM37.47

Buy

List Price Ex. GST (Inc. GST)

Quantity List Price
1 - 4 RM37.47 (RM39.7182)
5+ RM35.20 (RM37.312)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85414090
  • Weight (kg): .132
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
654000
MSX-005F

MSX-005F

BP SOLAR

SOLAR PANEL, 0.5W

    • 8 available for 4 - 6 business days delivery


Price for: Each

1+ RM139.40 (RM147.764)

Buy

see cut-off times

More stock available week commencing 9/19/16

Associated Products


Customers Also Bought