Low

MC0063W060312K87 - 

SMD Chip Resistor, 2.87 kohm, MC 1% Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

MC0063W060312K87 - SMD Chip Resistor, 2.87 kohm, MC 1% Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW
MC0063W060312K87 - SMD Chip Resistor, 2.87 kohm, MC 1% Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W060312K87
Order Code:
1170834
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.87kohm
:
MC 1% Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
35,000 in stock

Each (Supplied on Full Reel)

5000+ RM0.02 (RM0.02)

5,990 in stock

Each (Supplied on Cut Tape)

10+ RM0.06 (RM0.06) 100+ RM0.06 (RM0.06) 500+ RM0.04 (RM0.04) 1000+ RM0.03 (RM0.03) 2500+ RM0.03 (RM0.03) 5000+ RM0.03 (RM0.03) More Less

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

2689533 - SMD Chip Resistor, 2.87 kohm, MCWR06 Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

2694809 - SMD Chip Resistor, 2.87 kohm, MCWR06 Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.