Low

MULTICOMP  MC0603N560J500CT  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP MC0603N560J500CT
Technical Data Sheet (1.67MB) EN Technical Data Sheet (1.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
56pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.2

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0, GRM Series

MURATA

Cut Tape
6,968 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.16 (RM0.1696) 100+ RM0.11 (RM0.1166) 500+ RM0.07 (RM0.0742) 1000+ RM0.06 (RM0.0636) more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0

AVX

Cut Tape
195,712 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.469 (RM0.4971) 100+ RM0.279 (RM0.2957) 500+ RM0.109 (RM0.1155) 1000+ RM0.089 (RM0.0943) more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0

AVX

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.052 (RM0.0551) 20000+ RM0.043 (RM0.0456) 40000+ RM0.037 (RM0.0392)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO (PHYCOMP)

Reel
4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.043 (RM0.0456) 20000+ RM0.041 (RM0.0435) 40000+ RM0.039 (RM0.0413)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0, CC Series

YAGEO (PHYCOMP)

7,463 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.223 (RM0.2364) 100+ RM0.102 (RM0.1081) 500+ RM0.07 (RM0.0742) 1000+ RM0.055 (RM0.0583) more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cut Tape
161,197 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.038 (RM0.0403) 500+ RM0.024 (RM0.0254) 1000+ RM0.022 (RM0.0233) 4000+ RM0.021 (RM0.0223)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0, C Series

TDK

Cut Tape
3,850 in stock

Price for: Each (Supplied on Cut Tape)

50+ RM0.24 (RM0.2544) 250+ RM0.17 (RM0.1802) 500+ RM0.11 (RM0.1166) 1000+ RM0.09 (RM0.0954) more…

Buy

CERAMIC CAPACITOR, 56PF, 50V, C0G, 0603,

TDK

No Longer Manufactured

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

Reel
88,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.027 (RM0.0286) 20000+ RM0.025 (RM0.0265) 40000+ RM0.024 (RM0.0254)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 56 pF, 50 V, ± 5%, C0G / NP0, C Series

TDK

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ RM0.075 (RM0.0795) 20000+ RM0.048 (RM0.0509) 40000+ RM0.043 (RM0.0456)

Buy

Similar Products