Low

MULTICOMP  MC33281  Heat Sink, TO-220, 21 °C/W, 19.02 mm, 12.82 mm, 12.7 mm

MULTICOMP MC33281
Technical Data Sheet (255.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Packages Cooled:
TO-220
Thermal Resistance:
21°C/W
External Height - Metric:
19.02mm
External Width - Metric:
12.82mm
External Length - Metric:
12.7mm
External Diameter - Metric:
-
Heat Sink Material:
-
External Height - Imperial:
0.75"
External Width - Imperial:
0.5"
External Length - Imperial:
0.5"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76041090
Weight (kg):
.0173

Alternatives

Heat Sink, Square, PCB, Channel, TO-220, 21 °C/W, 19.02 mm, 12.82 mm, 12.7 mm

MULTICOMP

3,423 in stock

Price for: Each

1+ RM6.74 (RM7.1444) 10+ RM6.22 (RM6.5932) 100+ RM5.40 (RM5.724) 250+ RM4.65 (RM4.929)

Buy