Low

MULTICOMP  MC34545  Connector Housing, 2260(5561) Series, Plug, 2 Ways, 3 mm, 3mm Pin & Socket Connectors

MULTICOMP MC34545
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC34545
Order Code:
1578632
Product Range
2260(5561) Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
2260(5561) Series
Gender:
Plug
No. of Positions:
2Ways
Pitch Spacing:
3mm
For Use With:
3mm Pin & Socket Connectors
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.