Low

MULTICOMP  MC34691  Wire-To-Board Connector, Vertical, 1.25 mm, 7 Contacts, Header, MC34 Series, Through Hole, 1 Rows

MULTICOMP MC34691
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC34691
Order Code:
1578159
Product Range
MC34 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
7Contacts
Gender:
Header
Product Range:
MC34 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000454

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.