Low

MULTICOMP  MC34907  Connector Housing, 2257(5557) Series, Receptacle, 4 Ways, 4.2 mm, 4.2mm Pin & Socket Connectors

MULTICOMP MC34907
Technical Data Sheet (156.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
2257(5557) Series
Gender:
Receptacle
No. of Positions:
4Ways
Pitch Spacing:
4.2mm
For Use With:
4.2mm Pin & Socket Connectors
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0011

Alternatives

Connector Housing, WR-MPC4 Series, Receptacle, 4 Ways, 4.2 mm, WR-MPC4 Socket Contacts

WURTH ELEKTRONIK

173 in stock

Price for: Each

1+ RM3.58 (RM3.7948) 10+ RM3.52 (RM3.7312) 50+ RM3.24 (RM3.4344) 100+ RM2.84 (RM3.0104) more…

Buy

Connector Housing, VAL-U-LOK Series, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System

AMP FROM TE CONNECTIVITY

5,902 in stock

Price for: Each

5+ RM1.47 (RM1.5582) 25+ RM1.27 (RM1.3462) 50+ RM1.10 (RM1.166) 250+ RM0.99 (RM1.0494)

Buy

Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 4 Way

MOLEX

4,644 in stock

Price for: Each

1+ RM1.94 (RM2.0564) 10+ RM1.42 (RM1.5052) 100+ RM1.22 (RM1.2932) 500+ RM0.97 (RM1.0282) more…

Buy

HOUSING, RECEPTACLE, NYLON

MOLEX

26,079 in stock

Price for: Each

1+ RM2.85 (RM3.021) 10+ RM2.28 (RM2.4168) 100+ RM2.00 (RM2.12) 500+ RM1.57 (RM1.6642) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.