Low

MULTICOMP  MC36461  FAN TRAY ASSEMBLY W/ THERMOSTAT, 3, 105CFM

MULTICOMP MC36461
Technical Data Sheet (186.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Fans:
-
Supply Voltage:
115VAC
Power Rating:
-
Fan Flow Rate:
105cu.ft/min
Bearing Type:
Ball
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
4.955497

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.