Low

MULTICOMP  MCCA000202  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 68 pF, 50 V, ± 5%, C0G / NP0

MULTICOMP MCCA000202
Technical Data Sheet (1.73MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
68pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 68 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ RM0.01 (RM0.0106) 20000+ RM0.01 (RM0.0106) 40000+ RM0.01 (RM0.0106)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 68 pF, 50 V, ± 5%, C0G / NP0, MC Series

MULTICOMP

Cut Tape
3,277 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.039 (RM0.0413) 500+ RM0.024 (RM0.0254) 1000+ RM0.019 (RM0.0201) 4000+ RM0.007 (RM0.0074)

Buy

Similar Products