Low

MCHP03W8F1802T5E - 

SMD Chip Resistor, 18 kohm, HP03 Series, 50 V, Thick Film, 0603 [1608 Metric], 125 mW

MCHP03W8F1802T5E - SMD Chip Resistor, 18 kohm, HP03 Series, 50 V, Thick Film, 0603 [1608 Metric], 125 mW
MCHP03W8F1802T5E - SMD Chip Resistor, 18 kohm, HP03 Series, 50 V, Thick Film, 0603 [1608 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP03W8F1802T5E
Order Code:
1576300
Product Range
HP03 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
18kohm
:
HP03 Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
125mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp HP03 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0603 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 125mW
  • Maximum working voltage of 50V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ RM0.04 (RM0.04) 25000+ RM0.03 (RM0.03) 50000+ RM0.02 (RM0.02)

3,190 in stock

Each (Supplied on Cut Tape)

10+ RM0.62 (RM0.66) 100+ RM0.16 (RM0.17) 500+ RM0.09 (RM0.10) 1000+ RM0.07 (RM0.07) more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ RM0.03 (RM0.03) 25000+ RM0.02 (RM0.02) 50000+ RM0.02 (RM0.02)

4,366 in stock

Each (Supplied on Cut Tape)

10+ RM0.18 (RM0.19) 100+ RM0.13 (RM0.14) 500+ RM0.08 (RM0.08) 1000+ RM0.06 (RM0.06) more…

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1576300RL Check stock

545 In stock

545 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
RM0.102 ( RM0.108  Inc. GST) RM 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price
50 + RM0.102 (RM0.108)
100 + RM0.09 (RM0.10)
250 + RM0.08 (RM0.08)
500 + RM0.067 (RM0.071)
1000 + RM0.06 (RM0.06)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
50 (Cut Tape 1576300) x 0.102 = RM5.10
Total Price: RM5.10
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.