Low

MULTICOMP  MCHP03W8F5600T5E  SMD Chip Resistor, Thick Film, 560 ohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, HP03 Series

MULTICOMP MCHP03W8F5600T5E
MULTICOMP MCHP03W8F5600T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP03W8F5600T5E
Order Code:
1576275
Product Range
HP03 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCHP03W8F5600T5E
MULTICOMP MCHP03W8F5600T5E

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp HP03 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0603 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 125mW
  • Maximum working voltage of 50V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Product Information

Resistance:
560ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
HP03 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002196

Alternatives

SMD Chip Resistor, 560 ohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, WF06P Series

WALSIN

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ RM0.013 (RM0.0138) 25000+ RM0.011 (RM0.0117) 50000+ RM0.01 (RM0.0106)

Buy

SMD Chip Resistor, 560 ohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, WF06P Series

WALSIN

5,000 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.20 (RM0.212) 100+ RM0.066 (RM0.07) 500+ RM0.04 (RM0.0424) 1000+ RM0.029 (RM0.0307) more…

Buy

SMD Chip Resistor, 560 ohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, MCWF06P Series

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ RM0.022 (RM0.0233)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.