Low

MULTICOMP  MCHP05W4F2704T5E  SMD Chip Resistor, Thick Film, 2.7 Mohm, 150 V, 0805 [2012 Metric], 250 mW, ± 1%, HP05 Series

MULTICOMP MCHP05W4F2704T5E
MULTICOMP MCHP05W4F2704T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP05W4F2704T5E
Order Code:
1576512
Product Range
HP05 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCHP05W4F2704T5E
MULTICOMP MCHP05W4F2704T5E

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp HP05 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0805 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 250mW
  • Maximum working voltage of 150V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Product Information

Resistance:
2.7Mohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
HP05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.005018

Alternatives

SMD Chip Resistor, Thick Film, 2.7 Mohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCPWR Series

MULTICOMP

Cut Tape
3,316 in stock

Price for: Each (Supplied on Cut Tape)

25+ RM0.246 (RM0.2608) 100+ RM0.188 (RM0.1993) 500+ RM0.164 (RM0.1738) 1000+ RM0.116 (RM0.123) more…

Buy

SMD Chip Resistor, 2.7 Mohm, 150 V, 0805 [2012 Metric], 250 mW, ± 1%, MCWF08P Series

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ RM0.07 (RM0.0742) 25000+ RM0.05 (RM0.053) 50000+ RM0.04 (RM0.0424)

Buy

Associated Products

Similar Products