Low

MCHP05W4F3303T5E - 

SMD Chip Resistor, 330 kohm, HP05 Series, 150 V, Thick Film, 0805 [2012 Metric], 250 mW

MCHP05W4F3303T5E - SMD Chip Resistor, 330 kohm, HP05 Series, 150 V, Thick Film, 0805 [2012 Metric], 250 mW
MCHP05W4F3303T5E - SMD Chip Resistor, 330 kohm, HP05 Series, 150 V, Thick Film, 0805 [2012 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHP05W4F3303T5E
Order Code:
1576500
Product Range
HP05 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
330kohm
:
HP05 Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
250mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp HP05 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0805 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 250mW
  • Maximum working voltage of 150V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
10,000 in stock

Each (Supplied on Full Reel)

5000+ RM0.04 (RM0.04) 25000+ RM0.03 (RM0.03) 50000+ RM0.02 (RM0.02)

230 in stock

Each (Supplied on Cut Tape)

10+ RM0.26 (RM0.28) 100+ RM0.19 (RM0.20) 500+ RM0.11 (RM0.12) 1000+ RM0.09 (RM0.10) more…

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1576500RL Check stock

900 In stock

900 available for next business day delivery

Available until stock is exhausted

see cut-off times
RM0.11 ( RM0.12  Inc. GST) RM 0.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price
50 + RM0.11 (RM0.12)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
50 (Cut Tape 1576500) x 0.11 = RM5.50
Total Price: RM5.50
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.