Low

MULTICOMP  MCKP1227SP1-4721.  BUZZER, PIEZO, 1.3KHZ, 86DB

MULTICOMP MCKP1227SP1-4721.
Technical Data Sheet (115.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transducer Function:
Speaker
Power Rating RMS:
700mW
Impedance:
8ohm
Sensitivity (dB):
86dB
Resonant Frequency:
1.3kHz
Frequency Response Min:
0Hz
Frequency Response Max:
20kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000874

Alternatives

BUZZER, PIEZO, 1.3KHZ, 86DB

MULTICOMP

737 in stock

Price for: Each

1+ RM7.17 (RM7.6002) 100+ RM5.59 (RM5.9254) 250+ RM5.01 (RM5.3106) 500+ RM4.64 (RM4.9184) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.