Low

MULTICOMP  MCL034SRT  LED, Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 643 nm

MULTICOMP MCL034SRT
Technical Data Sheet (458.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
20mA
Forward Voltage:
1.9V
Wavelength Typ:
643nm
Luminous Intensity:
250mcd
Viewing Angle:
36°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00018

Alternatives

LED, Red, Through Hole, T-1 (3mm), 20 mA, 1.9 V, 643 nm

MULTICOMP

51,999 in stock

Price for: Each

5+ RM1.18 (RM1.2508) 100+ RM0.968 (RM1.0261) 500+ RM0.803 (RM0.8512) 1000+ RM0.667 (RM0.707)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.