Low

MULTICOMP  MCL053HPD/5  LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 650 nm

MULTICOMP MCL053HPD/5
Technical Data Sheet (596.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
10mA
Forward Voltage:
2.1V
Wavelength Typ:
650nm
Luminous Intensity:
2.8mcd
Viewing Angle:
45°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00035

Alternatives

LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 650 nm

MULTICOMP

1,148 in stock

Price for: Each

5+ RM1.69 (RM1.7914) 100+ RM1.35 (RM1.431) 250+ RM1.06 (RM1.1236) 1000+ RM0.917 (RM0.972)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.