Low

MULTICOMP  MCL453PD  LED, Red, Through Hole, 10 mA, 2.1 V, 650 nm

MULTICOMP MCL453PD
Technical Data Sheet (465.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
LED Mounting:
Through Hole
Bulb Size:
-
Forward Current If:
10mA
Forward Voltage:
2.1V
Wavelength Typ:
650nm
Luminous Intensity:
1.2mcd
Viewing Angle:
120°
Lens Shape:
Rectangular
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00022

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.