Low

MULTICOMP  MCL914SRD  LED, Red, Through Hole, T-3/4 (1.8mm), 20 mA, 1.85 V, 643 nm

MULTICOMP MCL914SRD
Technical Data Sheet (478.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
LED Mounting:
Through Hole
Bulb Size:
T-3/4 (1.8mm)
Forward Current If:
20mA
Forward Voltage:
1.85V
Wavelength Typ:
643nm
Luminous Intensity:
45mcd
Viewing Angle:
70°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000324

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.