Low

MULTICOMP  MCMSF 1.25A 250V  FUSE, RADIAL, FAST BLOW, 1.25A

MULTICOMP MCMSF 1.25A 250V
Technical Data Sheet (376.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Current:
1.25A
Voltage Rating V AC:
250VAC
Product Range:
-
Voltage Rating V DC:
-
Blow Characteristic:
Fast Acting
Fuse Case Style:
Radial Leaded
Breaking Capacity Current AC:
35A
Breaking Capacity Current DC:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000095

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.