Low

MULTICOMP  MCRE000124  SMD Chip Resistor, Thick Film, MCRE Series, 220 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%

MULTICOMP MCRE000124
Technical Data Sheet (873.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%

Product Information

Resistance:
220ohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
MCRE Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

RES, THICK FILM, 220R, 1%, 0.05W, 0201

PANASONIC ELECTRONIC COMPONENTS

20,697 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.023 (RM0.0244)

Buy

SMD Chip Resistor, Thick Film, 220 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

15,480 in stock

Price for: Each (Supplied on Cut Tape)

50+ RM0.049 (RM0.0519) 250+ RM0.037 (RM0.0392) 1000+ RM0.032 (RM0.0339) 5000+ RM0.024 (RM0.0254) more…

Buy

SMD Chip Resistor, Thick Film, 220 ohm, 0201 [0603 Metric], 50 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
3,910 in stock

Price for: Each (Supplied on Cut Tape)

50+ RM0.148 (RM0.1569) 1000+ RM0.08 (RM0.0848) 5000+ RM0.058 (RM0.0615) 10000+ RM0.04 (RM0.0424)

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ1G Series, 220 ohm, 25 V, 0201 [0603 Metric], 50 mW

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ RM0.02 (RM0.0212)

Buy

SMD Chip Resistor, WR02X Series, 220 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%

WALSIN

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ RM0.01 (RM0.0106) 75000+ RM0.009 (RM0.0095) 150000+ RM0.008 (RM0.0085)

Buy

SMD Chip Resistor, 220 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, WR02X Series

WALSIN

13,050 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.162 (RM0.1717) 500+ RM0.054 (RM0.0572) 1250+ RM0.032 (RM0.0339) 3500+ RM0.023 (RM0.0244) more…

Buy

Similar Products