Low

MULTICOMP  MCRE000180  SMD Chip Resistor, Thick Film, 47 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP MCRE000180
Technical Data Sheet (873.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%

Product Information

Resistance:
47kohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
MCRE Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000148

Alternatives

SMD Chip Resistor, Thick Film, 47 kohm, 0201 [0603 Metric], 50 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
1,666 in stock

Price for: Each (Supplied on Cut Tape)

50+ RM0.148 (RM0.1569) 1000+ RM0.08 (RM0.0848) 5000+ RM0.058 (RM0.0615) 10000+ RM0.04 (RM0.0424)

Buy

SMD Chip Resistor, Thick Film, MCRE Series, 47 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%

MULTICOMP

Reel
90,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ RM0.0125 (RM0.0132) 75000+ RM0.0115 (RM0.0122) 150000+ RM0.0105 (RM0.0111)

Buy

RES, THICK FILM, 47K, 1%, 0.05W, 0201

PANASONIC ELECTRONIC COMPONENTS

10,048 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.048 (RM0.0509)

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ1G Series, 47 kohm, 25 V, 0201 [0603 Metric], 50 mW

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ RM0.02 (RM0.0212)

Buy

SMD Chip Resistor, WR02X Series, 47 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%

WALSIN

Reel
45,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ RM0.01 (RM0.0106) 75000+ RM0.009 (RM0.0095) 150000+ RM0.008 (RM0.0085)

Buy

SMD Chip Resistor, 47 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, WR02X Series

WALSIN

11,730 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.162 (RM0.1717) 500+ RM0.054 (RM0.0572) 1250+ RM0.032 (RM0.0339) 3500+ RM0.023 (RM0.0244) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.