Low

MULTICOMP  MCRSD04000F183000RR  CRYSTAL, 4MHZ, 18PF, 11.4 X 4.7MM

MULTICOMP MCRSD04000F183000RR
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRSD04000F183000RR
Order Code:
2411700
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
4MHz
Crystal Case:
SMD, 11.4mm x 4.7mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
-
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.001158

Alternatives

CRYSTAL, 4MHZ, 18PF, 11.4 X 4.7MM

MULTICOMP

10,147 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.996 (RM1.0558) 25+ RM0.848 (RM0.8989) 50+ RM0.765 (RM0.8109) 100+ RM0.693 (RM0.7346) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.