Low

MULTICOMP  MCSMT-3864S12STD  Linear Solenoid, Push, 12 VDC, Continuous, 17 W

MULTICOMP MCSMT-3864S12STD
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSMT-3864S12STD
Order Code:
2008789
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MCSMT-3864S12STD is a 12VDC/17W Tubular Solenoid with push operation, continuous duty cycle and 8.5R coil resistance.
  • 1275 Number of turns

Product Information

Coil Voltage:
12VDC
Coil Resistance:
8.5ohm
Coil Power Continuous:
17W
Holding Force - Metric:
-
Solenoid Operation:
Push
Solenoid Duty Cycle:
Continuous
Holding Force - Imperial:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.471

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.