Low

MULTICOMP  MCSR12X104 JTL  SMD Chip Resistor, Ceramic, 100 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, MCSR 12 Series

MULTICOMP MCSR12X104 JTL
MULTICOMP MCSR12X104 JTL
Technical Data Sheet (705.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR12X104 JTL
MULTICOMP MCSR12X104 JTL

Product Information

Resistance:
100kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
MCSR 12 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Associated Products

Similar Products