Low

MULTICOMP  MCSR12X333 JTL  SMD Chip Resistor, Ceramic, 33 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%

MULTICOMP MCSR12X333 JTL
MULTICOMP MCSR12X333 JTL
Technical Data Sheet (705.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR12X333 JTL
MULTICOMP MCSR12X333 JTL

Product Information

Resistance:
33kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.