Low

MULTICOMP  MCV820K07DS  VARISTOR, 135, 7mm DISC

MULTICOMP MCV820K07DS
Technical Data Sheet (467.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
50V
Voltage Rating V DC:
66V
Product Range:
7D Series
Clamping Voltage Vc Max:
135V
Varistor Case Style:
Disc 7mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
1.2kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
5.5J
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.000535

Alternatives

TVS Varistor, MOV, StandarD Series, 50 V, 65 V, 135 V, Disc 7mm, Metal Oxide Varistor (MOV)

EPCOS

1,429 in stock

Price for: Each

1+ RM2.13 (RM2.2578) 10+ RM1.48 (RM1.5688) 100+ RM0.89 (RM0.9434) 500+ RM0.67 (RM0.7102) more…

Buy

TVS Varistor, WE-VD Series, 50 V, 65 V, 135 V, Disc 7mm, High Surge Current

WURTH ELEKTRONIK

32 in stock

Price for: Each

1+ RM3.70 (RM3.922) 10+ RM3.28 (RM3.4768) 50+ RM2.87 (RM3.0422) 100+ RM2.53 (RM2.6818) more…

Buy

TVS Varistor, Surge Absorber, V Series, 50 V, 65 V, 135 V, Disc 7mm, High Surge Current

PANASONIC ELECTRONIC COMPONENTS

2,324 in stock

Price for: Each

1+ RM2.86 (RM3.0316) 10+ RM1.63 (RM1.7278) 100+ RM0.993 (RM1.0526) 1000+ RM0.813 (RM0.8618) more…

Buy