Low

MULTICOMP  MMBD7000-7-F  DIODE, ULTRAFAST RECOVERY, 200mA, 100V, SOT-23-3, FULL REEL

MULTICOMP MMBD7000-7-F
Technical Data Sheet (352.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Dual Series
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1.25V
Reverse Recovery Time trr Max:
15ns
Forward Surge Current Ifsm Max:
2A
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000044

Alternatives

DIODE, ULTRAFAST RECOVERY, 200mA, 100V, SOT-23-3

MULTICOMP

337 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.317 (RM0.336) 10+ RM0.19 (RM0.2014) 50+ RM0.138 (RM0.1463) 100+ RM0.132 (RM0.1399) more…

Buy