Low

MULTICOMP  RS1D-13-F  DIODE, STANDARD RECOVERY, 1A, 200V, DO-214AC-2, FULL REEL

MULTICOMP RS1D-13-F
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
RS1D-13-F
Order Code:
2306203
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.3V
Reverse Recovery Time trr Max:
150ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AC
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000146

Alternatives

DIODE, STANDARD RECOVERY, 1A, 200V, DO-214AC-2

MULTICOMP

Short Lead Time

Price for: Each (Supplied on Cut Tape)

1+ RM0.633 (RM0.671) 10+ RM0.374 (RM0.3964) 50+ RM0.278 (RM0.2947) 100+ RM0.266 (RM0.282) more…

Buy

Standard Recovery Diode, 200 V, 1 A, Single, 1.3 V, 150 ns, 30 A

TAIWAN SEMICONDUCTOR

26 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM1.71 (RM1.8126) 100+ RM1.38 (RM1.4628) 200+ RM1.20 (RM1.272) 500+ RM0.896 (RM0.9498) more…

Buy

Associated Products