Low

RS1J-13-F - 

DIODE, STANDARD RECOVERY, 1A, 600V, DO-214AC-2, FULL REEL

RS1J-13-F - DIODE, STANDARD RECOVERY, 1A, 600V, DO-214AC-2, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
RS1J-13-F
Order Code:
2306205
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
600V
:
1A
:
Single
:
1.3V
:
250ns
:
30A
:
150°C
:
DO-214AC
:
2
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
45 in stock

Each (Supplied on Cut Tape)

1+ RM0.637 (RM0.675) 10+ RM0.376 (RM0.399) 50+ RM0.28 (RM0.30) 100+ RM0.267 (RM0.283) more…

2,256 in stock

Each (Supplied on Cut Tape)

10+ RM0.832 (RM0.882) 100+ RM0.589 (RM0.624) 200+ RM0.398 (RM0.422) 500+ RM0.311 (RM0.33) more…

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/25/18

Contact me when back in stock

Alternatives Available

2306204 - DIODE, STANDARD RECOVERY, 1A, 600V, DO-214AC-2

2677382 - Standard Recovery Diode, 600 V, 1 A, Single, 1.3 V, 250 ns, 30 A

RM0.211 ( RM0.224  Inc. GST) RM 0.22
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + RM0.211 (RM0.224)
10000 + RM0.199 (RM0.211)
15000 + RM0.183 (RM0.194)