Low

MULTICOMP  S1J-13-F  DIODE, STANDARD RECOVERY, 1A, 600V, DO-214AC-2, FULL REEL

MULTICOMP S1J-13-F
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
S1J-13-F
Order Code:
2306313
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
DO-214AC
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000115

Alternatives

DIODE, STANDARD RECOVERY, 1A, 600V, DO-214AC-2

MULTICOMP

338 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.363 (RM0.3848) 10+ RM0.219 (RM0.2321) 50+ RM0.159 (RM0.1685) 100+ RM0.153 (RM0.1622) more…

Buy