Low

MULTICOMP  S2M-13-F  DIODE, STANDARD RECOVERY, 2A, 1KV, DO-214AA-2, FULL REEL

MULTICOMP S2M-13-F
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
S2M-13-F
Order Code:
2306328
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
2A
Diode Configuration:
Single
Forward Voltage VF Max:
800mV
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AA
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000245

Alternatives

DIODE, STANDARD RECOVERY, 2A, 1KV, DO-214AA-2

MULTICOMP

1,098 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.957 (RM1.0144) 10+ RM0.567 (RM0.601) 50+ RM0.429 (RM0.4547) 100+ RM0.402 (RM0.4261) more…

Buy

Associated Products