Low

MULTICOMP  S3GB-13-F  DIODE, STANDARD RECOVERY, 3A, 400V, DO-214AA-2, FULL REEL

MULTICOMP S3GB-13-F
Technical Data Sheet (270.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
3A
Diode Configuration:
Single
Forward Voltage VF Max:
1.15V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
100A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000279

Alternatives

DIODE, STANDARD RECOVERY, 3A, 400V, DO-214AA-2

MULTICOMP

5,975 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.227 (RM1.3006) 10+ RM0.726 (RM0.7696) 50+ RM0.54 (RM0.5724) 100+ RM0.507 (RM0.5374) more…

Buy