Low

MULTICOMP  SF18  Standard Recovery Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A

MULTICOMP SF18
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SF18
Order Code:
1625215
Product Range
SFx Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.7V
Reverse Recovery Time trr Max:
35ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
125°C
Diode Case Style:
DO-204AL
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
SFx Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00035

Alternatives

Fast / Ultrafast Power Diode, 600 V, 1 A, Single, 1.7 V, 35 ns, 30 A

TAIWAN SEMICONDUCTOR

6,639 in stock

Price for: Each

5+ RM1.20 (RM1.272) 100+ RM0.78 (RM0.8268) 250+ RM0.47 (RM0.4982) 1000+ RM0.38 (RM0.4028)

Buy