Low

MULTICOMP  SMAJ12CA  TVS Diode, SMAJ1 Series, Bidirectional, 12 V, 19.9 V, SMD, 2 Pins

MULTICOMP SMAJ12CA
Technical Data Sheet (424.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMAJ1 Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
12V
Clamping Voltage Vc Max:
19.9V
Diode Case Style:
SMD
No. of Pins:
2Pins
Breakdown Voltage Min:
13.3V
Breakdown Voltage Max:
14.7V
Peak Pulse Power Dissipation:
400W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000064

Alternatives

TVS Diode, SMAJ Series, Bidirectional, 12 V, 25.3 V, DO-214AC, 2 Pins

STMICROELECTRONICS

Cut Tape
11,656 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.73 (RM1.8338) 10+ RM1.23 (RM1.3038) 100+ RM0.57 (RM0.6042) 1000+ RM0.44 (RM0.4664) more…

Buy
SMAJ12CA

TVS DIODE, 400W, 12V, BIDIR, DO-214AC

TAIWAN SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ RM1.44 (RM1.5264) 25+ RM1.01 (RM1.0706) 100+ RM0.877 (RM0.9296) 500+ RM0.728 (RM0.7717) more…

Buy

TVS Diode, Bidirectional, 12 V, 19.9 V, SMD, 2 Pins

STMICROELECTRONICS

No Longer Stocked

TVS Diode, SMAJ1 Series, Bidirectional, 12 V, 19.9 V, DO-214AC, 2 Pins

BOURNS

30,265 in stock

Price for: Each

1+ RM1.91 (RM2.0246) 10+ RM1.26 (RM1.3356) 100+ RM0.85 (RM0.901) 500+ RM0.70 (RM0.742) more…

Buy

TVS Diode, SMAJ Series, Bidirectional, 12 V, 19.9 V, DO-214AC, 2 Pins

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ RM0.615 (RM0.6519) 25+ RM0.439 (RM0.4653) 100+ RM0.38 (RM0.4028) 500+ RM0.316 (RM0.335) more…

Buy