Low

MULTICOMP  SPC11098  POWER OUTLET STRIP, 6 OUTLET, 15A, 125V

MULTICOMP SPC11098
Technical Data Sheet (287.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Outlets:
6Outlets
Outlet Type:
NEMA 5-15R
Current Rating:
15A
Supply Voltage V AC:
125V
Plug Type:
NEMA 5-15P
Cable Length:
4.6m
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85365005
Weight (kg):
1.231504

Alternatives

POWER OUTLET STRIP, 6 OUTLET, 15A

WIREMOLD

15 in stock

Price for: Each

1+ RM238.01 (RM252.2906) 5+ RM233.04 (RM247.0224) 10+ RM228.30 (RM241.998) 25+ RM219.86 (RM233.0516) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.