Low

MULTICOMP  SPC32735  15 PIN FEMALE TO FEMALE CROSS CONNECTOR FOR TX UHF

MULTICOMP SPC32735
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC32735
Order Code:
1764746

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
Connector Type B:
Cable Length - Imperial:
-
Cable Length - Metric:
-
Jacket Colour:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.012965

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.