Low

MURATA POWER SOLUTIONS  29333C  INDUCTOR, 33UH, 1A

MURATA POWER SOLUTIONS 29333C
Technical Data Sheet (133.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
2900 Series
Inductance:
33µH
RMS Current (Irms):
1A
Saturation Current (Isat):
-
Inductor Construction:
Shielded
DC Resistance Max:
0.12ohm
Power Inductor Case:
7.2mm x 7.2mm x 4mm
Inductance Tolerance:
-
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00624

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.