Low

MURATA  GRM188R61C105KA12D  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, GRM Series

MURATA GRM188R61C105KA12D
Technical Data Sheet (103.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
GRM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000045

Alternatives

CERAMIC CAPACITOR, 1UF, 16V, X5R, 10%, 0603, FULL REEL

YAGEO

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.12 (RM0.1272) 8000+ RM0.08 (RM0.0848) 12000+ RM0.06 (RM0.0636) 20000+ RM0.05 (RM0.053)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

TDK

Cut Tape
4,418 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.85 (RM0.901) 10+ RM0.11 (RM0.1166) 100+ RM0.08 (RM0.0848) 500+ RM0.07 (RM0.0742) more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

TDK

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ RM0.044 (RM0.0466) 20000+ RM0.034 (RM0.036) 40000+ RM0.029 (RM0.0307)

Buy

CERAMIC CAPACITOR, 1UF, 16V, X5R, 10%, 0603

TAIYO YUDEN

184 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.55 (RM1.643) 10+ RM0.57 (RM0.6042) 100+ RM0.31 (RM0.3286) 500+ RM0.22 (RM0.2332) more…

Buy

CERAMIC CAPACITOR, 1UF, 16V, X5R, 10%, 0603, FULL REEL

TAIYO YUDEN

36,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.28 (RM0.2968) 8000+ RM0.19 (RM0.2014)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, MC Series

MULTICOMP

Cut Tape
16,605 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.098 (RM0.1039) 500+ RM0.083 (RM0.088) 1000+ RM0.043 (RM0.0456) 4000+ RM0.027 (RM0.0286)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, MC Series

MULTICOMP

Reel
132,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.024 (RM0.0254) 20000+ RM0.023 (RM0.0244) 40000+ RM0.022 (RM0.0233)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R

WALSIN

Reel
60,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.028 (RM0.0297) 20000+ RM0.019 (RM0.0201) 40000+ RM0.015 (RM0.0159)

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R

WALSIN

84,076 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM0.127 (RM0.1346) 150+ RM0.09 (RM0.0954) 400+ RM0.056 (RM0.0594) 1000+ RM0.047 (RM0.0498) more…

Buy

Similar Products