Low

NEXANS  RG179BU 100M  Coaxial Cable, Brown, 7 x 0.1mm, 328 ft, 100 m

NEXANS RG179BU 100M
Manufacturer:
NEXANS NEXANS
Manufacturer Part No:
RG179BU 100M
Order Code:
1217850
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Brown
Wire Gauge:
-
Conductor Area CSA:
-
No. of Max Strands x Strand Size:
7 x 0.1mm
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
Jacket Material:
FEP
Conductor Material:
Copper Coated Steel
External Diameter:
2.54mm
Coaxial Cable Type:
RG179B
Impedance:
75ohm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
1.56

Associated Products